
* Images are for reference only
DBT50G-9.5-5P-BK-P CRC
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT50G-9.5-5P-BK-P CRC
- JLCPCB Part #
- C5137171
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 1x5P 3-Side 300V 30A 5 5P 9.5mm Black Side Mount Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 128
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.6705
10+
$0.5564
30+
$0.4985
100+
$0.4422
500+
$0.3265
1000+
$0.3088
Related Products
Welcome back, may I help you?